120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 5A 25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 5A 25mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512061217Y5

DigiKey Part Number
1934-1427-2-ND - Tape & Reel (TR)
1934-1427-1-ND - Cut Tape (CT)
1934-1427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512061217Y5
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 5A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512061217Y5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,22600 Kč22,26 Kč
251,94040 Kč48,51 Kč
501,73860 Kč86,93 Kč
1001,55810 Kč155,81 Kč
2501,33716 Kč334,29 Kč
5001,18512 Kč592,56 Kč
1 0001,04465 Kč1 044,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,84230 Kč2 526,90 Kč
6 0000,72583 Kč4 354,98 Kč
9 0000,68505 Kč6 165,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč