N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH240N10F7-6

DigiKey Part Number
497-15312-2-ND - Tape & Reel (TR)
497-15312-1-ND - Cut Tape (CT)
497-15312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH240N10F7-6
Description
MOSFET N-CH 100V 180A H2PAK-6
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6
Datasheet
 Datasheet
EDA/CAD Models
STH240N10F7-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11550 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
198,06000 Kč98,06 Kč
1064,86300 Kč648,63 Kč
10046,02550 Kč4 602,55 Kč
50042,90858 Kč21 454,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,40578 Kč35 405,78 Kč
2 00035,05616 Kč70 112,32 Kč
Manufacturers Standard Package
Unit Price without VAT:98,06000 Kč
Unit Price with VAT:118,65260 Kč