



2508051217Y6 | |
|---|---|
DigiKey Part Number | 1934-1472-2-ND - Tape & Reel (TR) 1934-1472-1-ND - Cut Tape (CT) 1934-1472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051217Y6 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 6A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051217Y6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 1,00800 Kč | 50,40 Kč |
| 100 | 0,90500 Kč | 90,50 Kč |
| 250 | 0,78028 Kč | 195,07 Kč |
| 500 | 0,69462 Kč | 347,31 Kč |
| 1 000 | 0,61545 Kč | 615,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47366 Kč | 1 894,64 Kč |
| 8 000 | 0,41017 Kč | 3 281,36 Kč |
| 12 000 | 0,37504 Kč | 4 500,48 Kč |
| 20 000 | 0,36222 Kč | 7 244,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










