
BSP772TXUMA1 | |
|---|---|
DigiKey Part Number | BSP772TXUMA1TR-ND - Tape & Reel (TR) BSP772TXUMA1CT-ND - Cut Tape (CT) BSP772TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP772TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.6A PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP772TXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.6A |
Series | Rds On (Typ) 50mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-8-6 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 34V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 44,99440 Kč | 1 124,86 Kč |
| 100 | 40,35190 Kč | 4 035,19 Kč |
| 250 | 38,13824 Kč | 9 534,56 Kč |
| 500 | 36,80404 Kč | 18 402,02 Kč |
| 1 000 | 35,70563 Kč | 35 705,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,54608 Kč | 86 365,20 Kč |
| 5 000 | 33,84731 Kč | 169 236,55 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |








