
453-00010-K1 | |
|---|---|
DigiKey Part Number | 776-453-00010-K1-ND |
Manufacturer | |
Manufacturer Product Number | 453-00010-K1 |
Description | PINNACLE 100 DVK INT ANT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ALT1250, HL7800, nRF52840, Pinnacle 100 - Cellular Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ALT1250, HL7800, nRF52840, Pinnacle 100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 653,02000 Kč | 3 653,02 Kč |
| Unit Price without VAT: | 3 653,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 420,15420 Kč |














