New at DigiKey
453-00001R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00001R

DigiKey Part Number
776-453-00001RTR-ND - Tape & Reel (TR)
776-453-00001RCT-ND - Cut Tape (CT)
776-453-00001RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00001R
Description
RF TXRX MOD BLUETOOTH PCB SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
453-00001R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
4Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Serial Interfaces
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
nRF54L15
Memory Size
1.5MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 3.5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
39-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,67000 Kč93,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,98971 Kč83 989,71 Kč
Manufacturers Standard Package
Unit Price without VAT:93,67000 Kč
Unit Price with VAT:113,34070 Kč