
3C-SA-ET | |
|---|---|
DigiKey Part Number | 2827-3C-SA-ET-ND |
Manufacturer | |
Manufacturer Product Number | 3C-SA-ET |
Description | TWEEZERS - STRAIGHT VERY FINE PO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Very Fine 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Tube | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,62000 Kč | 1 248,62 Kč |
| 5 | 1 157,27200 Kč | 5 786,36 Kč |
| 10 | 1 120,04500 Kč | 11 200,45 Kč |
| 25 | 1 072,70680 Kč | 26 817,67 Kč |
| Unit Price without VAT: | 1 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,83020 Kč |








