Tweezers Anti-Magnetic, ESD Safe Pointed Strong 5.00" (127.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00-SA-ET

DigiKey Part Number
2827-00-SA-ET-ND
Manufacturer
Manufacturer Product Number
00-SA-ET
Description
TWEEZERS - STRAIGHT STRONG MEDIU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed Strong 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Strong
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 353,95000 Kč1 353,95 Kč
51 254,88200 Kč6 274,41 Kč
101 214,52400 Kč12 145,24 Kč
251 163,19680 Kč29 079,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 353,95000 Kč
Unit Price with VAT:1 638,27950 Kč