Tweezers Anti-Magnetic Pointed Ultra Fine 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-SA-ET

DigiKey Part Number
2827-5-SA-ET-ND
Manufacturer
Manufacturer Product Number
5-SA-ET
Description
TWEEZERS - STRAIGHT TAPERED ULTR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Ultra Fine 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 687,82000 Kč1 687,82 Kč
51 564,35200 Kč7 821,76 Kč
101 514,01900 Kč15 140,19 Kč
251 450,04640 Kč36 251,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 687,82000 Kč
Unit Price with VAT:2 042,26220 Kč