Tweezers Anti-Magnetic, ESD Safe Pointed 5.25" (133.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2A-SA-ET

DigiKey Part Number
2827-2A-SA-ET-ND
Manufacturer
Manufacturer Product Number
2A-SA-ET
Description
TWEEZERS - STRAIGHT TAPERED FLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, ESD Safe Pointed 5.25" (133.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
-
Tip Shape
Straight
Length - Overall
5.25" (133.4mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 304,19000 Kč1 304,19 Kč
51 208,77000 Kč6 043,85 Kč
101 169,90400 Kč11 699,04 Kč
251 120,45320 Kč28 011,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 304,19000 Kč
Unit Price with VAT:1 578,06990 Kč