
267A | |
|---|---|
DigiKey Part Number | 2827-267A-ND |
Manufacturer | |
Manufacturer Product Number | 267A |
Description | BRUSHES - REPLACEMENT TIP FOR 26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Replacement Tip | |
For Use With/Related Products | 267 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 5 | 50,18600 Kč | 250,93 Kč |
| 24 | 46,59792 Kč | 1 118,35 Kč |
| 48 | 45,09313 Kč | 2 164,47 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |





