
268A | |
|---|---|
DigiKey Part Number | 2827-268A-ND |
Manufacturer | |
Manufacturer Product Number | 268A |
Description | BRUSHES - REPLACEMENT TIP FOR 26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Replacement Tip | |
For Use With/Related Products | 268 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 5 | 46,78400 Kč | 233,92 Kč |
| 12 | 44,88333 Kč | 538,60 Kč |
| 36 | 42,62000 Kč | 1 534,32 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |



