
264 | |
|---|---|
DigiKey Part Number | 2827-264-ND |
Manufacturer | |
Manufacturer Product Number | 264 |
Description | BRUSHES - SCRATCH - STRAIGHT - P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brush | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,73000 Kč | 469,73 Kč |
| 5 | 435,33000 Kč | 2 176,65 Kč |
| 10 | 421,30400 Kč | 4 213,04 Kč |
| 30 | 400,02600 Kč | 12 000,78 Kč |
| Unit Price without VAT: | 469,73000 Kč |
|---|---|
| Unit Price with VAT: | 568,37330 Kč |






