
266 | |
|---|---|
DigiKey Part Number | 2827-266-ND |
Manufacturer | |
Manufacturer Product Number | 266 |
Description | BRUSHES - SCRATCH - STRAIGHT - P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brush | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,57000 Kč | 449,57 Kč |
| 5 | 416,64200 Kč | 2 083,21 Kč |
| 12 | 399,76667 Kč | 4 797,20 Kč |
| 36 | 379,58556 Kč | 13 665,08 Kč |
| Unit Price without VAT: | 449,57000 Kč |
|---|---|
| Unit Price with VAT: | 543,97970 Kč |





