
265 | |
|---|---|
DigiKey Part Number | 2827-265-ND |
Manufacturer | |
Manufacturer Product Number | 265 |
Description | BRUSHES - SCRATCH - STRAIGHT - P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Brush | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,27000 Kč | 443,27 Kč |
| 5 | 410,84600 Kč | 2 054,23 Kč |
| 12 | 394,23750 Kč | 4 730,85 Kč |
| 36 | 374,31861 Kč | 13 475,47 Kč |
| Unit Price without VAT: | 443,27000 Kč |
|---|---|
| Unit Price with VAT: | 536,35670 Kč |








