159D-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159D-RT

DigiKey Part Number
2827-159D-RT-ND
Manufacturer
Manufacturer Product Number
159D-RT
Description
TWEEZERS - REPLACEABLE TIP - STR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 105,55000 Kč1 105,55 Kč
51 024,71400 Kč5 123,57 Kč
10991,72900 Kč9 917,29 Kč
25949,80960 Kč23 745,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 105,55000 Kč
Unit Price with VAT:1 337,71550 Kč