
00D-SA-SE | |
|---|---|
DigiKey Part Number | 2827-00D-SA-SE-ND |
Manufacturer | |
Manufacturer Product Number | 00D-SA-SE |
Description | TWEEZERS - STRAIGHT STRONG MEDIU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe, Serrated Pointed Strong 4.75" (120.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Strong |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 4.75" (120.7mm) |
Features Anti-Magnetic, ESD Safe, Serrated | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,29000 Kč | 192,29 Kč |
| 5 | 178,27200 Kč | 891,36 Kč |
| 12 | 171,05000 Kč | 2 052,60 Kč |
| 36 | 162,41222 Kč | 5 846,84 Kč |
| Unit Price without VAT: | 192,29000 Kč |
|---|---|
| Unit Price with VAT: | 232,67090 Kč |









