
SS-SA-SE | |
|---|---|
DigiKey Part Number | 2827-SS-SA-SE-ND |
Manufacturer | |
Manufacturer Product Number | SS-SA-SE |
Description | TWEEZERS - STRAIGHT SLIM VERY FI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Pointed Very Fine 5.50" (139.7mm) |
Datasheet | Datasheet |
Category | Tip Style Pointed |
Manufacturer Excelta Corporation | Tip Type Very Fine |
Packaging Box | Tip Shape Straight |
Part Status Active | Length - Overall 5.50" (139.7mm) |
Features Anti-Magnetic, ESD Safe | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,16000 Kč | 189,16 Kč |
| 5 | 175,31200 Kč | 876,56 Kč |
| 12 | 168,21667 Kč | 2 018,60 Kč |
| 36 | 159,71250 Kč | 5 749,65 Kč |
| Unit Price without VAT: | 189,16000 Kč |
|---|---|
| Unit Price with VAT: | 228,88360 Kč |








