Tweezers Anti-Magnetic, Serrated Pointed Strong 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00D-SA

DigiKey Part Number
2827-00D-SA-ND
Manufacturer
Manufacturer Product Number
00D-SA
Description
TWEEZERS - STRAIGHT STRONG MEDIU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic, Serrated Pointed Strong 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Style
Pointed
Manufacturer
Excelta Corporation
Tip Type
Strong
Packaging
Box
Tip Shape
Straight
Part Status
Active
Length - Overall
4.75" (120.7mm)
Features
Anti-Magnetic, Serrated
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 168,12000 Kč1 168,12 Kč
51 082,61000 Kč5 413,05 Kč
121 038,81250 Kč12 465,75 Kč
36986,40722 Kč35 510,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 168,12000 Kč
Unit Price with VAT:1 413,42520 Kč