162B-RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162B-RT

DigiKey Part Number
2827-162B-RT-ND
Manufacturer
Manufacturer Product Number
162B-RT
Description
TWEEZERS - REPLACEABLE TIP - STR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
-
Tip Style
-
Tip Type
-
Tip Shape
Straight
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 170,28000 Kč2 170,28 Kč
52 011,59400 Kč10 057,97 Kč
121 930,26417 Kč23 163,17 Kč
361 832,95333 Kč65 986,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 170,28000 Kč
Unit Price with VAT:2 626,03880 Kč