Tweezers Pointed Very Fine 5.12" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tweezers Pointed Very Fine 5.12" (130.0mm)
What do you know about tweezers? Episode 1
Why Choose Ideal-tek Tweezers. Episode 2

5CFR.SA.1.ITU

DigiKey Part Number
2014-5CFR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
5CFR.SA.1.ITU
Description
ESD CF REPL TWEEZER 5.1",5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Very Fine 5.12" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
5.12" (130.0mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1839,50000 Kč839,50 Kč
Manufacturers Standard Package
Unit Price without VAT:839,50000 Kč
Unit Price with VAT:1 015,79500 Kč