
2A-SA-K | |
|---|---|
DigiKey Part Number | 232-2A-SA-K-ND |
Manufacturer | |
Manufacturer Product Number | 2A-SA-K |
Description | STAINLESS STEEL TWEEZERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Round 4.50" (114.3mm) |
Category | Tip Style Round |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Packaging Bulk | Length - Overall 4.50" (114.3mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic, ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 5 | 114,60800 Kč | 573,04 Kč |
| 10 | 110,89000 Kč | 1 108,90 Kč |
| 25 | 106,20800 Kč | 2 655,20 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |





