
XG8C | |
|---|---|
DigiKey Part Number | 633-1283-ND |
Manufacturer | |
Manufacturer Product Number | XG8C |
Description | CONFIG DC PWR MOD 24V (5-28V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (5 ~ 28V) 144 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
EDA/CAD Models | XG8C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 5 V ~ 28 V | |
Current - Output 1 (Range) | 0 A ~ 3 A | |
Voltage - Output 2 (Supplier Preset) | 24 V | |
Voltage - Output 2 (Adj Range) | 5 V ~ 28 V | |
Current - Output 2 (Range) | 0 A ~ 3 A | |
Number of Positions | 1 | |
Power (Watts) | 144 W | |
Features | Conformal Coating, Remote On/Off, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 109,31000 Kč | 4 109,31 Kč |
| 5 | 3 799,04200 Kč | 18 995,21 Kč |
| 10 | 3 672,71800 Kč | 36 727,18 Kč |
| 25 | 3 512,10040 Kč | 87 802,51 Kč |
| 50 | 3 395,25900 Kč | 169 762,95 Kč |
| Unit Price without VAT: | 4 109,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 972,26510 Kč |











