
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 2.50' (762.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 142,72300 Kč | 1 427,23 Kč |
| 25 | 137,15040 Kč | 3 428,76 Kč |
| 50 | 133,06860 Kč | 6 653,43 Kč |
| 100 | 129,11460 Kč | 12 911,46 Kč |
| 250 | 124,06544 Kč | 31 016,36 Kč |
| 500 | 120,37776 Kč | 60 188,88 Kč |
| 1 000 | 116,79886 Kč | 116 798,86 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |















