
XGFC | |
|---|---|
DigiKey Part Number | 633-1345-ND |
Manufacturer | |
Manufacturer Product Number | XGFC |
Description | CONFIG DC PWR MOD 24V (5-28V) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V (5 ~ 28V) 144 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Adj Range) 3 V ~ 30 V |
Manufacturer EXCELSYS / Advanced Energy | Current - Output 1 (Range) 0 A ~ 3 A |
Series | Voltage - Output 2 (Supplier Preset) 24 V |
Packaging Box | Voltage - Output 2 (Adj Range) 3 V ~ 30 V |
Part Status Active | Current - Output 2 (Range) 0 A ~ 3 A |
Type DC Output Module | Number of Positions 1 |
Number of Outputs 2 | Power (Watts) 144 W |
Voltage - Output 1 (Supplier Preset) 24 V | Features Conformal Coating, Remote On/Off, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 475,58440 Kč | 123 779,22 Kč |
| Unit Price without VAT: | 2 475,58440 Kč |
|---|---|
| Unit Price with VAT: | 2 995,45712 Kč |






