
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 2.50' (762.00mm) |
Series | Color Multiple, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 10 | 195,53300 Kč | 1 955,33 Kč |
| 25 | 187,88160 Kč | 4 697,04 Kč |
| 50 | 182,29200 Kč | 9 114,60 Kč |
| 100 | 176,87460 Kč | 17 687,46 Kč |
| 250 | 169,95696 Kč | 42 489,24 Kč |
| 500 | 164,90528 Kč | 82 452,64 Kč |
| 1 000 | 160,00350 Kč | 160 003,50 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |















