



HW0470500000G | |
|---|---|
DigiKey Part Number | 609-4891-ND |
Manufacturer | |
Manufacturer Product Number | HW0470500000G |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Thermoplastic | |
Contact Tail Length | - | |
Insulation Height | 0.591" (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 26,08800 Kč | 652,20 Kč |
| 50 | 23,61020 Kč | 1 180,51 Kč |
| 100 | 21,51250 Kč | 2 151,25 Kč |
| 250 | 19,28960 Kč | 4 822,40 Kč |
| 500 | 17,97596 Kč | 8 987,98 Kč |
| 2 040 | 16,08221 Kč | 32 807,71 Kč |
| 6 120 | 15,13530 Kč | 92 628,04 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |




