Xenon Trigger Coil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZS1052(H)

DigiKey Part Number
ZS1052(H)-ND
Manufacturer
Manufacturer Product Number
ZS1052(H)
Description
TRIGGER COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Xenon Trigger Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Trigger Coil
Style
-
Output Power
-
Voltage
-
Visible Output
-
Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1047,16200 Kč471,62 Kč
10036,73390 Kč3 673,39 Kč
50032,15214 Kč16 076,07 Kč
1 00030,66002 Kč30 660,02 Kč
2 00029,39689 Kč58 793,78 Kč
5 00028,02091 Kč140 104,55 Kč
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč