
ZS1031-11(H) | |
|---|---|
DigiKey Part Number | ZS1031-11(H)-ND |
Manufacturer | |
Manufacturer Product Number | ZS1031-11(H) |
Description | TRIGGER COIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Xenon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Style | - | |
Output Power | - | |
Voltage | - | |
Visible Output | - | |
Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,83000 Kč | 471,83 Kč |
| 10 | 376,13700 Kč | 3 761,37 Kč |
| 100 | 320,64580 Kč | 32 064,58 Kč |
| 500 | 296,59382 Kč | 148 296,91 Kč |
| Unit Price without VAT: | 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 570,91430 Kč |






