
EG 9902-1(H) | |
|---|---|
DigiKey Part Number | 1601-EG9902-1(H)-ND |
Manufacturer | |
Manufacturer Product Number | EG 9902-1(H) |
Description | FLASHLAMP LINEAR QUARTZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Xenon Flashlamp 480V ~ 700V Linear Shape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flashlamp | |
Style | Linear Shape | |
Output Power | 1500Ws | |
Voltage | 480V ~ 700V | |
Visible Output | - | |
Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,63000 Kč | 1 111,63 Kč |
| 10 | 920,44700 Kč | 9 204,47 Kč |
| 100 | 810,28130 Kč | 81 028,13 Kč |
| Unit Price without VAT: | 1 111,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 345,07230 Kč |



