
K3002G | |
|---|---|
DigiKey Part Number | F5244-ND |
Manufacturer | |
Manufacturer Product Number | K3002G |
Description | DIAC/SIDAC 270-330V 1A DO-15 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diac/Sidac Thyristor 270 ~ 330V DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 270 ~ 330V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 100 | 25,82540 Kč | 2 582,54 Kč |
| 500 | 20,90392 Kč | 10 451,96 Kč |
| 1 000 | 19,62788 Kč | 19 627,88 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |


