
ERFSR050062RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSR050062RZTR-ND - Tape & Reel (TR) 5916-ERFSR050062RZCT-ND - Cut Tape (CT) 5916-ERFSR050062RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSR050062RZ |
Description | 0805/0.50AMP/06V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 850 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 1 A | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805L050WR | Littelfuse Inc. | 36 797 | F2772CT-ND | 13,65000 Kč | Parametric Equivalent |
| 0ZCK0050AF2E | Bel Fuse Inc. | 26 650 | 5923-0ZCK0050AF2ECT-ND | 8,61000 Kč | Parametric Equivalent |
| 0ZCK0050FF2E | Bel Fuse Inc. | 89 350 | 5923-0ZCK0050FF2ECT-ND | 6,51000 Kč | Parametric Equivalent |
| PICOASMDC050S-2 | Littelfuse Inc. | 965 | 18-PICOASMDC050S-2CT-ND | 22,11000 Kč | Parametric Equivalent |
| PICOSMDC050S-2 | Littelfuse Inc. | 5 962 | PICOSMDC050S-2CT-ND | 13,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,39200 Kč | 36,96 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 50 | 5,65260 Kč | 282,63 Kč |
| 100 | 5,21590 Kč | 521,59 Kč |
| 250 | 4,68844 Kč | 1 172,11 Kč |
| 500 | 4,32516 Kč | 2 162,58 Kč |
| 1 000 | 3,98899 Kč | 3 988,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,50604 Kč | 10 518,12 Kč |
| 6 000 | 3,22988 Kč | 19 379,28 Kč |
| 9 000 | 3,07768 Kč | 27 699,12 Kč |
| 15 000 | 2,89513 Kč | 43 426,95 Kč |
| 21 000 | 2,78023 Kč | 58 384,83 Kč |
| 30 000 | 2,67725 Kč | 80 317,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

