Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

PICOSMDC050S-2

DigiKey Part Number
PICOSMDC050S-2TR-ND - Tape & Reel (TR)
PICOSMDC050S-2CT-ND - Cut Tape (CT)
PICOSMDC050S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PICOSMDC050S-2
Description
PTC RESET FUSE 6V 500MA 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
PICOSMDC050S-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
100 ms
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
150 mOhms
Series
Resistance - Post Trip (R1) (Max)
800 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.055" W (2.10mm x 1.40mm)
Current - Hold (Ih) (Max)
500 mA
Thickness (Max)
0.037" (0.93mm)
Current - Trip (It)
1 A
Approval Agency
CSA, TUV, UL
Current - Max
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERFSR050062RZExcel Cell Electronic Co., Ltd.2 4695916-ERFSR050062RZCT-ND8,82000 KčSimilar
In-Stock: 8 962
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
511,33800 Kč56,69 Kč
1010,47800 Kč104,78 Kč
508,69320 Kč434,66 Kč
1008,01910 Kč801,91 Kč
2507,20988 Kč1 802,47 Kč
5006,65006 Kč3 325,03 Kč
1 0006,13184 Kč6 131,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61774 Kč13 853,22 Kč
6 0004,29672 Kč25 780,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč