ECS-22RE1RQ-012Q-L06R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-22RE1RQ-012Q-L06R

DigiKey Part Number
5916-ECS-22RE1RQ-012Q-L06R-ND
Manufacturer
Manufacturer Product Number
ECS-22RE1RQ-012Q-L06R
Description
EMERGENCY STOP SW, ILLUMINATED,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off, Off-On
Features
Illuminated (Red)
Current Rating (Amps)
10A (AC/DC)
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
6 VAC/DC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1194,71000 Kč194,71 Kč
5169,79000 Kč848,95 Kč
10160,10600 Kč1 601,06 Kč
25148,10800 Kč3 702,70 Kč
50139,62040 Kč6 981,02 Kč
100131,60880 Kč13 160,88 Kč
Manufacturers Standard Package
Unit Price without VAT:194,71000 Kč
Unit Price with VAT:235,59910 Kč