



2416050-4 | |
|---|---|
DigiKey Part Number | 450-2416050-4-ND |
Manufacturer | |
Manufacturer Product Number | 2416050-4 |
Description | PBES22 40 RB NO LAMP NO 000 000 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2416050-4 Models |
Category | Features Push-Lock, Turn-Reset |
Manufacturer TE Connectivity ALCOSWITCH Switches | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 120 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Pull or Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,42000 Kč | 351,42 Kč |
| 5 | 306,61800 Kč | 1 533,09 Kč |
| 10 | 289,07800 Kč | 2 890,78 Kč |
| 30 | 263,30067 Kč | 7 899,02 Kč |
| 50 | 252,08460 Kč | 12 604,23 Kč |
| 100 | 237,60250 Kč | 23 760,25 Kč |
| Unit Price without VAT: | 351,42000 Kč |
|---|---|
| Unit Price with VAT: | 425,21820 Kč |



