
SGC3S200NM | |
|---|---|
DigiKey Part Number | 2447-SGC3S200NMTR-ND - Tape & Reel (TR) 2447-SGC3S200NMCT-ND - Cut Tape (CT) 2447-SGC3S200NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGC3S200NM |
Description | CAP TRIMMER 5.5-20PF 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 250 @ 1MHz | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.54mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | Low Profile, Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,38520 Kč | 484,63 Kč |
| 50 | 18,45720 Kč | 922,86 Kč |
| 100 | 17,57320 Kč | 1 757,32 Kč |
| 250 | 16,47168 Kč | 4 117,92 Kč |
| 500 | 15,68508 Kč | 7 842,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,40125 Kč | 17 401,25 Kč |
| 2 000 | 16,57078 Kč | 33 141,56 Kč |
| 3 000 | 16,10358 Kč | 48 310,74 Kč |
| 5 000 | 15,53382 Kč | 77 669,10 Kč |
| 7 000 | 15,16968 Kč | 106 187,76 Kč |
| 10 000 | 14,79307 Kč | 147 930,70 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |










