Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP122

DigiKey Part Number
5272-TIP122-ND
Manufacturer
Manufacturer Product Number
TIP122
Description
TRANS NPN DARL 100V 5A TO-220
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 5 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
500µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 3A, 3V
Packaging
Tube
Power - Max
2 W
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220
Vce Saturation (Max) @ Ib, Ic
4V @ 20mA, 5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
5016,37840 Kč818,92 Kč
10014,60830 Kč1 460,83 Kč
50011,50060 Kč5 750,30 Kč
1 00010,50068 Kč10 500,68 Kč
2 0009,65940 Kč19 318,80 Kč
5 0008,74919 Kč43 745,95 Kč
10 0008,39920 Kč83 992,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč