
Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 50 | 16,37840 Kč | 818,92 Kč |
| 100 | 14,60830 Kč | 1 460,83 Kč |
| 500 | 11,50060 Kč | 5 750,30 Kč |
| 1 000 | 10,50068 Kč | 10 500,68 Kč |
| 2 000 | 9,65940 Kč | 19 318,80 Kč |
| 5 000 | 8,74919 Kč | 43 745,95 Kč |
| 10 000 | 8,39920 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




