
SN74LVC2G14DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC2G14DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC2G14DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC2G14DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14DCKR-EV |
Description | IC INVERT SCHMITT 2CH 2IN SC70-6 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 100 | 1,97380 Kč | 197,38 Kč |
| 250 | 1,80836 Kč | 452,09 Kč |
| 500 | 1,70840 Kč | 854,20 Kč |
| 1 000 | 1,62651 Kč | 1 626,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,52515 Kč | 4 575,45 Kč |
| 6 000 | 1,47553 Kč | 8 853,18 Kč |
| 9 000 | 1,45068 Kč | 13 056,12 Kč |
| 15 000 | 1,42316 Kč | 21 347,40 Kč |
| 21 000 | 1,40708 Kč | 29 548,68 Kč |
| 30 000 | 1,39162 Kč | 41 748,60 Kč |
| 75 000 | 1,35831 Kč | 101 873,25 Kč |
| 150 000 | 1,33824 Kč | 200 736,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |





