26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ16A

DigiKey Part Number
5272-SMAJ16ATR-ND - Tape & Reel (TR)
5272-SMAJ16ACT-ND - Cut Tape (CT)
5272-SMAJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16A
Description
TVS DIODE 16VWM 26VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,15800 Kč41,58 Kč
1002,60590 Kč260,59 Kč
5001,92636 Kč963,18 Kč
1 0001,70672 Kč1 706,72 Kč
2 0001,52141 Kč3 042,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,32048 Kč6 602,40 Kč
10 0001,19603 Kč11 960,30 Kč
15 0001,13259 Kč16 988,85 Kč
25 0001,06127 Kč26 531,75 Kč
35 0001,01902 Kč35 665,70 Kč
50 0000,97795 Kč48 897,50 Kč
125 0000,88782 Kč110 977,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč