
SMBJ6.5CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ6.5CATR-ND - Tape & Reel (TR) 5272-SMBJ6.5CACT-ND - Cut Tape (CT) 5272-SMBJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 1,79658 Kč | 898,29 Kč |
| 1 000 | 1,59018 Kč | 1 590,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32693 Kč | 3 980,79 Kč |
| 6 000 | 1,19405 Kč | 7 164,30 Kč |
| 9 000 | 1,12631 Kč | 10 136,79 Kč |
| 15 000 | 1,05011 Kč | 15 751,65 Kč |
| 21 000 | 1,00496 Kč | 21 104,16 Kč |
| 30 000 | 0,96106 Kč | 28 831,80 Kč |
| 75 000 | 0,86470 Kč | 64 852,50 Kč |
| 150 000 | 0,80516 Kč | 120 774,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





