42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF26A

DigiKey Part Number
5272-SMF26ATR-ND - Tape & Reel (TR)
5272-SMF26ACT-ND - Cut Tape (CT)
5272-SMF26ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A
Description
TVS DIODE 26VWM 42.1VC SOD123FL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,32600 Kč43,26 Kč
1002,71500 Kč271,50 Kč
5002,00992 Kč1 004,96 Kč
1 0001,78210 Kč1 782,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,49156 Kč4 474,68 Kč
6 0001,34492 Kč8 069,52 Kč
9 0001,27012 Kč11 431,08 Kč
15 0001,18607 Kč17 791,05 Kč
21 0001,13625 Kč23 861,25 Kč
30 0001,08782 Kč32 634,60 Kč
75 0000,98152 Kč73 614,00 Kč
150 0000,91604 Kč137 406,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč