26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ16A

DigiKey Part Number
5272-SMCJ16ATR-ND - Tape & Reel (TR)
5272-SMCJ16ACT-ND - Cut Tape (CT)
5272-SMCJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ16A
Description
TVS DIODE 16VWM 26VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,00800 Kč90,08 Kč
1005,78490 Kč578,49 Kč
5004,39362 Kč2 196,81 Kč
1 0003,94468 Kč3 944,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,37389 Kč10 121,67 Kč
6 0003,08625 Kč18 517,50 Kč
9 0002,93967 Kč26 457,03 Kč
15 0002,77493 Kč41 623,95 Kč
21 0002,67738 Kč56 224,98 Kč
30 0002,58258 Kč77 477,40 Kč
75 0002,52239 Kč189 179,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč