
MJL21196G TO-264 | |
|---|---|
DigiKey Part Number | 5272-MJL21196GTO-264-ND |
Manufacturer | |
Manufacturer Product Number | MJL21196G TO-264 |
Description | TRANS NPN 250V 16A TO-264 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 230 W Through Hole TO-264 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 250 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 3.2A, 16A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 8A, 5V | |
Power - Max | 230 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 25 | 56,54360 Kč | 1 413,59 Kč |
| 100 | 46,43290 Kč | 4 643,29 Kč |
| 500 | 38,33730 Kč | 19 168,65 Kč |
| 1 000 | 35,73797 Kč | 35 737,97 Kč |
| 2 000 | 35,43413 Kč | 70 868,26 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |




