Bipolar (BJT) Transistor PNP 200 V 15 A 25MHz 220 W Through Hole TO-3PL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2121

DigiKey Part Number
5272-2SA2121-ND
Manufacturer
Manufacturer Product Number
2SA2121
Description
TRANS PNP 200V 15A TO-3PL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 15 A 25MHz 220 W Through Hole TO-3PL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
3V @ 1A, 10A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
55 @ 1A, 5V
Power - Max
220 W
Frequency - Transition
25MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1137,33000 Kč137,33 Kč
1092,45400 Kč924,54 Kč
10066,97940 Kč6 697,94 Kč
50056,12556 Kč28 062,78 Kč
1 00055,11975 Kč55 119,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:137,33000 Kč
Unit Price with VAT:166,16930 Kč