
Category | Current - Collector Cutoff (Max) 10mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 4V |
Packaging Tray | Power - Max 150 W |
Part Status Active | Frequency - Transition 200kHz |
Transistor Type | Operating Temperature 200°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 4A, 20A | Supplier Device Package TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,25000 Kč | 148,25 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 100 | 72,88620 Kč | 7 288,62 Kč |
| 500 | 61,28182 Kč | 30 640,91 Kč |
| 1 000 | 60,97840 Kč | 60 978,40 Kč |
| Unit Price without VAT: | 148,25000 Kč |
|---|---|
| Unit Price with VAT: | 179,38250 Kč |




