Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317K

DigiKey Part Number
5272-LM317K-ND
Manufacturer
Manufacturer Product Number
LM317K
Description
IC REG LINEAR POS ADJ 1.5A TO3
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
66dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
1085,52500 Kč855,25 Kč
2578,91880 Kč1 972,97 Kč
10071,63890 Kč7 163,89 Kč
30067,57857 Kč20 273,57 Kč
50066,07776 Kč33 038,88 Kč
1 00064,35656 Kč64 356,56 Kč
2 50062,53960 Kč156 349,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč