Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317K STEEL

DigiKey Part Number
296-46492-ND
Manufacturer
Manufacturer Product Number
LM317K STEEL
Description
IC REG LINEAR POS ADJ 1.5A TO3-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Datasheet
 Datasheet
EDA/CAD Models
LM317K STEEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 092,66000 Kč2 092,66 Kč
101 752,28300 Kč17 522,83 Kč
501 616,05640 Kč80 802,82 Kč
1001 573,89250 Kč157 389,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 092,66000 Kč
Unit Price with VAT:2 532,11860 Kč