


LM340K-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM340K-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM340K-5.0/NOPB |
Description | IC REG LINEAR 5V 1.5A TO3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM340K-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 122,69000 Kč | 2 122,69 Kč |
| 10 | 1 776,59900 Kč | 17 765,99 Kč |
| 50 | 1 638,11280 Kč | 81 905,64 Kč |
| 100 | 1 595,24960 Kč | 159 524,96 Kč |
| Unit Price without VAT: | 2 122,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 568,45490 Kč |



