Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317K STEEL/NOPB

DigiKey Part Number
LM317KSTEEL/NOPB-ND
Manufacturer
Manufacturer Product Number
LM317K STEEL/NOPB
Description
IC REG LINEAR POS ADJ 1.5A TO3-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2
Datasheet
 Datasheet
EDA/CAD Models
LM317K STEEL/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 027,36000 Kč2 027,36 Kč
101 695,98700 Kč16 959,87 Kč
501 563,41860 Kč78 170,93 Kč
1001 522,37600 Kč152 237,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 027,36000 Kč
Unit Price with VAT:2 453,10560 Kč